TMCS1126A1AQDVGRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1126A1AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126A1AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126A1AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126A1AQDVGRQ1 |
Description | AEC-Q100 80ARMS 500KHZ HALL-EFFE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 96A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥42.48100 | ¥424.81 |
25 | ¥37.76240 | ¥944.06 |
50 | ¥35.87340 | ¥1,793.67 |
100 | ¥34.92980 | ¥3,492.98 |
500 | ¥29.26578 | ¥14,632.89 |
1,000 | ¥27.37766 | ¥27,377.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.37762 | ¥54,755.24 |