TMCS1123C5AQDVGR | |
---|---|
DigiKey Part Number | 296-TMCS1123C5AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123C5AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123C5AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123C5AQDVGR |
Description | 1100V REINFORCED ISOLATION, 75AR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -1.5A ~ 30.5A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 150mV/A | |
Frequency | 250kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥37.29700 | ¥372.97 |
25 | ¥33.15120 | ¥828.78 |
50 | ¥31.49280 | ¥1,574.64 |
100 | ¥30.66440 | ¥3,066.44 |
500 | ¥25.69210 | ¥12,846.05 |
1,000 | ¥24.03453 | ¥24,034.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.03449 | ¥48,068.98 |