TMCS1101A3BQDT | |
---|---|
DigiKey Part Number | 296-TMCS1101A3BQDTTR-ND - Tape & Reel (TR) 296-TMCS1101A3BQDTCT-ND - Cut Tape (CT) 296-TMCS1101A3BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A3BQDT |
Description | CURRENT SENSOR |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.29700 | ¥372.97 |
25 | ¥35.26280 | ¥881.57 |
100 | ¥30.56020 | ¥3,056.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.99276 | ¥7,248.19 |
500 | ¥26.01506 | ¥13,007.53 |
1,250 | ¥21.94041 | ¥27,425.51 |
2,500 | ¥20.84335 | ¥52,108.38 |