TMAG5173EVM | |
---|---|
DigiKey Part Number | 296-TMAG5173EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5173EVM |
Description | TMAG5173-Q1 EVALUATION MODULE FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMAG5173 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | ±40mT, ±80mT, ±133mT, ±266mT | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TMAG5173 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |