TMAG5170A2QDGKT | |
---|---|
DigiKey Part Number | 296-TMAG5170A2QDGKTTR-ND - Tape & Reel (TR) 296-TMAG5170A2QDGKTCT-ND - Cut Tape (CT) 296-TMAG5170A2QDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5170A2QDGKT |
Description | HIGH-PRECISION, LINEAR 3D HALL-E |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±75mT ~ ±300mT | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 2mA | |
Output Type | Digital | |
Features | Sleep Mode, Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥22.16600 | ¥221.66 |
25 | ¥19.70040 | ¥492.51 |
50 | ¥18.71680 | ¥935.84 |