TLV809EA46DBZR | |
---|---|
DigiKey Part Number | 296-TLV809EA46DBZRTR-ND - Tape & Reel (TR) 296-TLV809EA46DBZRCT-ND - Cut Tape (CT) 296-TLV809EA46DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA46DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809EA46DBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.61480 | ¥65.37 |
100 | ¥1.94590 | ¥194.59 |
250 | ¥1.76316 | ¥440.79 |
500 | ¥1.45914 | ¥729.57 |
1,000 | ¥1.09436 | ¥1,094.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00317 | ¥3,009.51 |
6,000 | ¥0.94239 | ¥5,654.34 |
15,000 | ¥0.88159 | ¥13,223.85 |
30,000 | ¥0.80863 | ¥24,258.90 |
75,000 | ¥0.77823 | ¥58,367.25 |