TLV809EA26DPWR | |
---|---|
DigiKey Part Number | 296-TLV809EA26DPWRTR-ND - Tape & Reel (TR) 296-TLV809EA26DPWRCT-ND - Cut Tape (CT) 296-TLV809EA26DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA26DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.96900 | ¥59.69 |
25 | ¥5.60240 | ¥140.06 |
100 | ¥4.57370 | ¥457.37 |
250 | ¥4.24808 | ¥1,062.02 |
500 | ¥3.61526 | ¥1,807.63 |
1,000 | ¥2.89223 | ¥2,892.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.62106 | ¥7,863.18 |
6,000 | ¥2.44031 | ¥14,641.86 |
15,000 | ¥2.34993 | ¥35,248.95 |
30,000 | ¥2.25954 | ¥67,786.20 |