TLV809EA17DBZR | |
---|---|
DigiKey Part Number | 296-TLV809EA17DBZRTR-ND - Tape & Reel (TR) 296-TLV809EA17DBZRCT-ND - Cut Tape (CT) 296-TLV809EA17DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA17DBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.51100 | ¥35.11 |
25 | ¥3.27480 | ¥81.87 |
100 | ¥2.62090 | ¥262.09 |
250 | ¥2.43340 | ¥608.35 |
500 | ¥2.05900 | ¥1,029.50 |
1,000 | ¥1.59100 | ¥1,591.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45065 | ¥4,351.95 |
6,000 | ¥1.35705 | ¥8,142.30 |
15,000 | ¥1.26346 | ¥18,951.90 |
30,000 | ¥1.19795 | ¥35,938.50 |