TLV803EF26DBZR | |
---|---|
DigiKey Part Number | 296-TLV803EF26DBZRTR-ND - Tape & Reel (TR) 296-TLV803EF26DBZRCT-ND - Cut Tape (CT) 296-TLV803EF26DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EF26DBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 260ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.31880 | ¥82.97 |
100 | ¥2.65580 | ¥265.58 |
250 | ¥2.46636 | ¥616.59 |
500 | ¥2.08688 | ¥1,043.44 |
1,000 | ¥1.61260 | ¥1,612.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47034 | ¥4,411.02 |
6,000 | ¥1.37548 | ¥8,252.88 |
15,000 | ¥1.28062 | ¥19,209.30 |
30,000 | ¥1.21422 | ¥36,426.60 |