TLV803EA29RDBZR | |
---|---|
DigiKey Part Number | 296-TLV803EA29RDBZRTR-ND - Tape & Reel (TR) 296-TLV803EA29RDBZRCT-ND - Cut Tape (CT) 296-TLV803EA29RDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA29RDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.16240 | ¥79.06 |
100 | ¥2.53110 | ¥253.11 |
250 | ¥2.34996 | ¥587.49 |
500 | ¥1.98842 | ¥994.21 |
1,000 | ¥1.53646 | ¥1,536.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40092 | ¥4,202.76 |
6,000 | ¥1.31053 | ¥7,863.18 |
15,000 | ¥1.22015 | ¥18,302.25 |
30,000 | ¥1.15689 | ¥34,706.70 |