TLV76015DBZT | |
---|---|
DigiKey Part Number | 296-47015-2-ND - Tape & Reel (TR) 296-47015-1-ND - Cut Tape (CT) 296-47015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76015DBZT |
Description | IC REG LINEAR 15V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76015DBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.49800 | ¥74.98 |
25 | ¥7.11720 | ¥177.93 |
100 | ¥5.84540 | ¥584.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.27692 | ¥1,319.23 |
500 | ¥4.66334 | ¥2,331.67 |
1,250 | ¥3.68161 | ¥4,602.01 |
2,500 | ¥3.43616 | ¥8,590.40 |
6,250 | ¥3.26435 | ¥20,402.19 |
12,500 | ¥3.14164 | ¥39,270.50 |
25,000 | ¥3.04346 | ¥76,086.50 |