TLV75740PDRVR | |
---|---|
DigiKey Part Number | 296-50009-2-ND - Tape & Reel (TR) 296-50009-1-ND - Cut Tape (CT) 296-50009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75740PDRVR |
Description | IC REG LINEAR 4V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75740PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.475V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.62200 | ¥36.22 |
25 | ¥3.38000 | ¥84.50 |
100 | ¥2.70510 | ¥270.51 |
250 | ¥2.51192 | ¥627.98 |
500 | ¥2.12548 | ¥1,062.74 |
1,000 | ¥1.64244 | ¥1,642.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49749 | ¥4,492.47 |
6,000 | ¥1.40087 | ¥8,405.22 |
15,000 | ¥1.30427 | ¥19,564.05 |
30,000 | ¥1.23664 | ¥37,099.20 |