TLV751180330PDSQR | |
---|---|
DigiKey Part Number | 296-TLV751180330PDSQRTR-ND - Tape & Reel (TR) 296-TLV751180330PDSQRCT-ND - Cut Tape (CT) 296-TLV751180330PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV751180330PDSQR |
Description | IC REG LIN 1.8/3.3V 500MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV751180330PDSQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 500mA, 0.13V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.41200 | ¥44.12 |
25 | ¥4.11800 | ¥102.95 |
100 | ¥3.29340 | ¥329.34 |
250 | ¥3.05840 | ¥764.60 |
500 | ¥2.58794 | ¥1,293.97 |
1,000 | ¥1.99974 | ¥1,999.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82328 | ¥5,469.84 |
6,000 | ¥1.70566 | ¥10,233.96 |
15,000 | ¥1.58802 | ¥23,820.30 |
30,000 | ¥1.50568 | ¥45,170.40 |