TLV74325PDQNR | |
---|---|
DigiKey Part Number | 296-51771-2-ND - Tape & Reel (TR) 296-51771-1-ND - Cut Tape (CT) 296-51771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74325PDQNR |
Description | IC REG LINEAR 2.5V 300MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74325PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.21900 | ¥22.19 |
25 | ¥1.85320 | ¥46.33 |
100 | ¥1.17490 | ¥117.49 |
250 | ¥0.90656 | ¥226.64 |
500 | ¥0.77276 | ¥386.38 |
1,000 | ¥0.52546 | ¥525.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47397 | ¥1,421.91 |
6,000 | ¥0.41214 | ¥2,472.84 |
15,000 | ¥0.35032 | ¥5,254.80 |
30,000 | ¥0.32971 | ¥9,891.30 |
75,000 | ¥0.30910 | ¥23,182.50 |
150,000 | ¥0.26789 | ¥40,183.50 |