TLV73311PQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV73311PQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV73311PQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV73311PQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73311PQDBVRQ1 |
Description | IC REG LINEAR 1.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73311PQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 78 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.48560 | ¥87.14 |
100 | ¥2.78840 | ¥278.84 |
250 | ¥2.58948 | ¥647.37 |
500 | ¥2.19128 | ¥1,095.64 |
1,000 | ¥1.69319 | ¥1,693.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54379 | ¥4,631.37 |
6,000 | ¥1.44420 | ¥8,665.20 |
15,000 | ¥1.34460 | ¥20,169.00 |
30,000 | ¥1.27488 | ¥38,246.40 |