TLV7211IDCKT

DigiKey Part Number
296-TLV7211IDCKTTR-ND - Tape & Reel (TR)
296-TLV7211IDCKTCT-ND - Cut Tape (CT)
296-TLV7211IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7211IDCKT
Description
IC COMPARATOR 1 GEN PUR SC70-6
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV7211IDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
18µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
10¥11.63000¥116.30
25¥11.03440¥275.86
100¥9.06480¥906.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.47332¥2,118.33
500¥7.48804¥3,744.02
1,250¥5.91161¥7,389.51
2,500¥5.51749¥13,793.72
6,250¥5.24163¥32,760.19
12,500¥5.04458¥63,057.25
Manufacturers Standard Package

Other Suppliers on DigiKey

23,250In Stock
Ships from Rochester Electronics, LLC