TLV7211IDCKT | |
---|---|
DigiKey Part Number | 296-TLV7211IDCKTTR-ND - Tape & Reel (TR) 296-TLV7211IDCKTCT-ND - Cut Tape (CT) 296-TLV7211IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211IDCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.63000 | ¥116.30 |
25 | ¥11.03440 | ¥275.86 |
100 | ¥9.06480 | ¥906.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.47332 | ¥2,118.33 |
500 | ¥7.48804 | ¥3,744.02 |
1,250 | ¥5.91161 | ¥7,389.51 |
2,500 | ¥5.51749 | ¥13,793.72 |
6,250 | ¥5.24163 | ¥32,760.19 |
12,500 | ¥5.04458 | ¥63,057.25 |