TLV70730DQNR

DigiKey Part Number
296-36769-2-ND - Tape & Reel (TR)
296-36769-1-ND - Cut Tape (CT)
296-36769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70730DQNR
Description
IC REG LINEAR 3V 200MA 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70730DQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.51600¥25.16
25¥2.26800¥56.70
100¥1.56590¥156.59
250¥1.31872¥329.68
500¥1.07150¥535.75
1,000¥0.82428¥824.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74184¥2,225.52
6,000¥0.70064¥4,203.84
15,000¥0.63882¥9,582.30
30,000¥0.59760¥17,928.00
75,000¥0.53578¥40,183.50
150,000¥0.51517¥77,275.50
Manufacturers Standard Package

Other Suppliers on DigiKey

626,875In Stock
Ships from Rochester Electronics, LLC