TLV70418DBVR | |
---|---|
DigiKey Part Number | 296-TLV70418DBVRTR-ND - Tape & Reel (TR) 296-TLV70418DBVRCT-ND - Cut Tape (CT) 296-TLV70418DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70418DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70418DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 60dB (100kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.84600 | ¥48.46 |
25 | ¥4.55320 | ¥113.83 |
100 | ¥3.71500 | ¥371.50 |
250 | ¥3.45048 | ¥862.62 |
500 | ¥2.93650 | ¥1,468.25 |
1,000 | ¥2.34923 | ¥2,349.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12896 | ¥6,386.88 |
6,000 | ¥1.98213 | ¥11,892.78 |
15,000 | ¥1.90872 | ¥28,630.80 |
30,000 | ¥1.83531 | ¥55,059.30 |