TLV6742IPWR | |
---|---|
DigiKey Part Number | 296-TLV6742IPWRTR-ND - Tape & Reel (TR) 296-TLV6742IPWRCT-ND - Cut Tape (CT) 296-TLV6742IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6742IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV6742IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 990µA | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.46400 | ¥84.64 |
25 | ¥8.03240 | ¥200.81 |
100 | ¥6.59900 | ¥659.90 |
250 | ¥6.16820 | ¥1,542.05 |
500 | ¥5.45114 | ¥2,725.57 |
1,000 | ¥4.30350 | ¥4,303.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.38655 | ¥6,773.10 |