TLV5617AIDR | |
---|---|
DigiKey Part Number | 296-41706-2-ND - Tape & Reel (TR) 296-41706-1-ND - Cut Tape (CT) 296-41706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5617AIDR |
Description | IC DAC 10BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5617AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.7, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.36000 | ¥56.36 |
10 | ¥50.94800 | ¥509.48 |
25 | ¥48.57920 | ¥1,214.48 |
100 | ¥42.18220 | ¥4,218.22 |
250 | ¥40.28660 | ¥10,071.65 |
500 | ¥36.73188 | ¥18,365.94 |
1,000 | ¥31.99229 | ¥31,992.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.32920 | ¥73,323.00 |