TLV4172IDR | |
---|---|
DigiKey Part Number | 296-45174-2-ND - Tape & Reel (TR) 296-45174-1-ND - Cut Tape (CT) 296-45174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4172IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4172IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.60000 | ¥216.00 |
25 | ¥20.37680 | ¥509.42 |
100 | ¥17.36130 | ¥1,736.13 |
250 | ¥16.30204 | ¥4,075.51 |
500 | ¥14.26420 | ¥7,132.10 |
1,000 | ¥11.81883 | ¥11,818.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.00376 | ¥27,509.40 |
5,000 | ¥10.59623 | ¥52,981.15 |