TLV4021S5YKAR | |
---|---|
DigiKey Part Number | 296-53569-2-ND - Tape & Reel (TR) 296-53569-1-ND - Cut Tape (CT) 296-53569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4021S5YKAR |
Description | IC COMPARATR 1 W/VOLT REF 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4021S5YKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 55mA @ 5V | |
Current - Quiescent (Max) | 3.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 2µs | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68800 | ¥86.88 |
25 | ¥8.24600 | ¥206.15 |
100 | ¥6.77380 | ¥677.38 |
250 | ¥6.33204 | ¥1,583.01 |
500 | ¥5.59568 | ¥2,797.84 |
1,000 | ¥4.41757 | ¥4,417.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.64490 | ¥10,934.70 |