TLV3701QDBVREP | |
---|---|
DigiKey Part Number | 296-22430-2-ND - Tape & Reel (TR) 296-22430-1-ND - Cut Tape (CT) 296-22430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701QDBVREP |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701QDBVREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 250pA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 240µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.51700 | ¥315.17 |
25 | ¥29.79520 | ¥744.88 |
100 | ¥25.82230 | ¥2,582.23 |
250 | ¥24.49804 | ¥6,124.51 |
500 | ¥21.98208 | ¥10,991.04 |
1,000 | ¥18.53905 | ¥18,539.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.61208 | ¥52,836.24 |