TLV3544IDR | |
---|---|
DigiKey Part Number | 296-45351-2-ND - Tape & Reel (TR) 296-45351-1-ND - Cut Tape (CT) 296-45351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3544IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3544IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.2mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.90900 | ¥199.09 |
25 | ¥18.78080 | ¥469.52 |
100 | ¥16.00170 | ¥1,600.17 |
250 | ¥15.02492 | ¥3,756.23 |
500 | ¥13.14686 | ¥6,573.43 |
1,000 | ¥10.89310 | ¥10,893.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.14184 | ¥25,354.60 |
5,000 | ¥9.76620 | ¥48,831.00 |