TLV3502AIDCNT | |
---|---|
DigiKey Part Number | 296-18147-2-ND - Tape & Reel (TR) 296-18147-1-ND - Cut Tape (CT) 296-18147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3502AIDCNT |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3502AIDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 6.5mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥42.19000 | ¥421.90 |
25 | ¥39.88960 | ¥997.24 |
100 | ¥34.56980 | ¥3,456.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.79684 | ¥8,199.21 |
500 | ¥29.42870 | ¥14,714.35 |
1,250 | ¥24.81935 | ¥31,024.19 |
2,500 | ¥23.57836 | ¥58,945.90 |