TLV2474AID | |
---|---|
DigiKey Part Number | 296-26800-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2474AID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.92800 | ¥369.28 |
50 | ¥34.90640 | ¥1,745.32 |
100 | ¥30.25230 | ¥3,025.23 |
250 | ¥28.70116 | ¥7,175.29 |
500 | ¥25.75350 | ¥12,876.75 |
1,000 | ¥21.71978 | ¥21,719.78 |
2,500 | ¥20.63383 | ¥51,584.57 |