TLV2472AIP | |
---|---|
DigiKey Part Number | 296-10611-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2472AIP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472AIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.80200 | ¥298.02 |
50 | ¥28.17120 | ¥1,408.56 |
100 | ¥24.41510 | ¥2,441.51 |
250 | ¥23.16348 | ¥5,790.87 |
500 | ¥20.78444 | ¥10,392.22 |
1,000 | ¥17.52908 | ¥17,529.08 |
2,500 | ¥16.65264 | ¥41,631.60 |
5,000 | ¥16.02659 | ¥80,132.95 |