TLV2464AIDR | |
---|---|
DigiKey Part Number | 296-TLV2464AIDRTR-ND - Tape & Reel (TR) 296-TLV2464AIDRCT-ND - Cut Tape (CT) 296-TLV2464AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.25000 | ¥232.50 |
25 | ¥21.97920 | ¥549.48 |
100 | ¥19.04760 | ¥1,904.76 |
250 | ¥18.07044 | ¥4,517.61 |
500 | ¥16.21470 | ¥8,107.35 |
1,000 | ¥13.67499 | ¥13,674.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.99126 | ¥32,478.15 |
5,000 | ¥12.50286 | ¥62,514.30 |