TLV2460CDBVR | |
---|---|
DigiKey Part Number | 296-7479-2-ND - Tape & Reel (TR) 296-7479-1-ND - Cut Tape (CT) 296-7479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2460CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460CDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.55800 | ¥155.58 |
25 | ¥14.67600 | ¥366.90 |
100 | ¥12.50440 | ¥1,250.44 |
250 | ¥11.74132 | ¥2,935.33 |
500 | ¥10.27374 | ¥5,136.87 |
1,000 | ¥8.51250 | ¥8,512.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.92539 | ¥23,776.17 |
6,000 | ¥7.63186 | ¥45,791.16 |