TLV2450IDBVT | |
---|---|
DigiKey Part Number | 296-32374-2-ND - Tape & Reel (TR) 296-32374-1-ND - Cut Tape (CT) 296-32374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2450IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2450IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥21.08280 | ¥527.07 |
100 | ¥18.27090 | ¥1,827.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.33420 | ¥4,333.55 |
500 | ¥15.55396 | ¥7,776.98 |
1,250 | ¥13.11782 | ¥16,397.28 |
2,500 | ¥12.46189 | ¥31,154.73 |
6,250 | ¥11.99341 | ¥74,958.81 |