TLV2450IDBVR | |
---|---|
DigiKey Part Number | 296-10571-2-ND - Tape & Reel (TR) 296-10571-1-ND - Cut Tape (CT) 296-10571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2450IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2450IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.87900 | ¥168.79 |
25 | ¥15.92040 | ¥398.01 |
100 | ¥13.56420 | ¥1,356.42 |
250 | ¥12.73636 | ¥3,184.09 |
500 | ¥11.14432 | ¥5,572.16 |
1,000 | ¥9.23390 | ¥9,233.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.59703 | ¥25,791.09 |
6,000 | ¥8.27863 | ¥49,671.78 |