TLV2381IDR | |
---|---|
DigiKey Part Number | 296-12224-2-ND - Tape & Reel (TR) 296-12224-1-ND - Cut Tape (CT) 296-12224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2381IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2381IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.26000 | ¥142.60 |
25 | ¥13.45440 | ¥336.36 |
100 | ¥11.46250 | ¥1,146.25 |
250 | ¥10.76272 | ¥2,690.68 |
500 | ¥9.41746 | ¥4,708.73 |
1,000 | ¥7.80309 | ¥7,803.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.26496 | ¥18,162.40 |
5,000 | ¥6.99587 | ¥34,979.35 |