TLV2372IDGKR | |
---|---|
DigiKey Part Number | 296-11623-2-ND - Tape & Reel (TR) 296-11623-1-ND - Cut Tape (CT) 296-11623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2372IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2372IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.55100 | ¥115.51 |
25 | ¥10.89600 | ¥272.40 |
100 | ¥9.28200 | ¥928.20 |
250 | ¥8.71584 | ¥2,178.96 |
500 | ¥7.62626 | ¥3,813.13 |
1,000 | ¥6.31892 | ¥6,318.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.88314 | ¥14,707.85 |
5,000 | ¥5.66526 | ¥28,326.30 |
12,500 | ¥5.44736 | ¥68,092.00 |