TLV2262AIPW | |
---|---|
DigiKey Part Number | TLV2262AIPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2262AIPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |