TLV1704AIPW | |
---|---|
DigiKey Part Number | TLV1704AIPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV1704AIPW |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1704AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥24.84900 | ¥248.49 |
90 | ¥20.35944 | ¥1,832.35 |
270 | ¥19.31570 | ¥5,215.24 |
540 | ¥17.33178 | ¥9,359.16 |
1,080 | ¥14.61721 | ¥15,786.59 |
2,520 | ¥13.88633 | ¥34,993.55 |
5,040 | ¥13.36430 | ¥67,356.07 |