TLK105RHBT | |
---|---|
DigiKey Part Number | 296-48696-2-ND - Tape & Reel (TR) 296-48696-1-ND - Cut Tape (CT) 296-48696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK105RHBT |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK105RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥34.19200 | ¥341.92 |
25 | ¥32.32160 | ¥808.04 |
100 | ¥28.01150 | ¥2,801.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.66384 | ¥6,415.96 |
500 | ¥23.02818 | ¥11,514.09 |
1,250 | ¥19.42131 | ¥24,276.64 |
2,500 | ¥18.45022 | ¥46,125.55 |