TLK10232CTR | |
---|---|
DigiKey Part Number | 296-39817-ND |
Manufacturer | |
Manufacturer Product Number | TLK10232CTR |
Description | IC TRANSCEIVER 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Ethernet 144-FCBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TLK10232CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.88000 | ¥238.88 |
10 | ¥220.29200 | ¥2,202.92 |
25 | ¥210.39480 | ¥5,259.87 |
119 | ¥188.11832 | ¥22,386.08 |
238 | ¥179.45462 | ¥42,710.20 |
476 | ¥170.79141 | ¥81,296.71 |