TLIN10283DDARQ1 | |
---|---|
DigiKey Part Number | 296-TLIN10283DDARQ1TR-ND - Tape & Reel (TR) 296-TLIN10283DDARQ1CT-ND - Cut Tape (CT) 296-TLIN10283DDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10283DDARQ1 |
Description | IC TXRX HALF 1/1 8SO POWERPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97300 | ¥129.73 |
25 | ¥12.23480 | ¥305.87 |
100 | ¥10.42420 | ¥1,042.42 |
250 | ¥9.78832 | ¥2,447.08 |
500 | ¥8.56480 | ¥4,282.40 |
1,000 | ¥7.09648 | ¥7,096.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.05712 | ¥15,142.80 |