TLE2084CDW | |
---|---|
DigiKey Part Number | 296-10449-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2084CDW |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2084CDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.3mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥52.16500 | ¥521.65 |
40 | ¥49.73700 | ¥1,989.48 |
120 | ¥43.18633 | ¥5,182.36 |
280 | ¥41.24546 | ¥11,548.73 |
520 | ¥37.60627 | ¥19,555.26 |
1,000 | ¥32.75384 | ¥32,753.84 |
2,520 | ¥31.54073 | ¥79,482.64 |