TLE2084ACN | |
---|---|
DigiKey Part Number | 296-10448-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2084ACN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2084ACN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.5mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.92800 | ¥269.28 |
25 | ¥25.46040 | ¥636.51 |
100 | ¥22.06550 | ¥2,206.55 |
250 | ¥20.93436 | ¥5,233.59 |
500 | ¥18.78420 | ¥9,392.10 |
1,000 | ¥15.84213 | ¥15,842.13 |
2,500 | ¥15.05002 | ¥37,625.05 |
5,000 | ¥14.48421 | ¥72,421.05 |