TLE2074IDWR | |
---|---|
DigiKey Part Number | 296-TLE2074IDWRTR-ND - Tape & Reel (TR) 296-TLE2074IDWRCT-ND - Cut Tape (CT) 296-TLE2074IDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2074IDWR |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074IDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.66700 | ¥176.67 |
25 | ¥16.66600 | ¥416.65 |
100 | ¥14.19970 | ¥1,419.97 |
250 | ¥13.33336 | ¥3,333.34 |
500 | ¥11.66678 | ¥5,833.39 |
1,000 | ¥9.66672 | ¥9,666.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.00004 | ¥18,000.08 |
6,000 | ¥8.66669 | ¥52,000.14 |