TLE2022QDRG4Q1 | |
---|---|
DigiKey Part Number | TLE2022QDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2022QDRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.52420 | ¥36,310.50 |
5,000 | ¥13.97816 | ¥69,890.80 |