TLC7725ID | |
---|---|
DigiKey Part Number | 296-3280-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7725ID |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7725ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥22.98700 | ¥229.87 |
75 | ¥21.73360 | ¥1,630.02 |
150 | ¥18.83587 | ¥2,825.38 |
300 | ¥17.87013 | ¥5,361.04 |
525 | ¥16.03474 | ¥8,418.24 |
1,050 | ¥13.52333 | ¥14,199.50 |
2,550 | ¥12.84714 | ¥32,760.21 |
5,025 | ¥12.36417 | ¥62,129.95 |