TLC5971PWPR | |
---|---|
DigiKey Part Number | 296-27796-2-ND - Tape & Reel (TR) 296-27796-1-ND - Cut Tape (CT) 296-27796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5971PWPR |
Description | IC LED DRVR LINEAR 60MA 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5971PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.74400 | ¥237.44 |
25 | ¥22.45000 | ¥561.25 |
100 | ¥19.45590 | ¥1,945.59 |
250 | ¥18.45784 | ¥4,614.46 |
500 | ¥16.56208 | ¥8,281.04 |
1,000 | ¥13.96809 | ¥13,968.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.26968 | ¥26,539.36 |
6,000 | ¥12.77081 | ¥76,624.86 |