TLC5922DAPR | |
---|---|
DigiKey Part Number | 296-39244-2-ND - Tape & Reel (TR) 296-39244-1-ND - Cut Tape (CT) 296-39244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5922DAPR |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5922DAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥26.30300 | ¥263.03 |
25 | ¥24.86440 | ¥621.61 |
100 | ¥21.54800 | ¥2,154.80 |
250 | ¥20.44340 | ¥5,110.85 |
500 | ¥18.34376 | ¥9,171.88 |
1,000 | ¥15.47068 | ¥15,470.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.69712 | ¥29,394.24 |
6,000 | ¥14.14461 | ¥84,867.66 |