TLC5920DLR | |
---|---|
DigiKey Part Number | 296-39243-2-ND - Tape & Reel (TR) 296-39243-1-ND - Cut Tape (CT) 296-39243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5920DLR |
Description | IC LED DRIVER LINEAR 30MA 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5920DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 10MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.82120 | ¥520.53 |
100 | ¥17.74030 | ¥1,774.03 |
250 | ¥16.65728 | ¥4,164.32 |
500 | ¥14.57516 | ¥7,287.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.07649 | ¥12,076.49 |
2,000 | ¥11.24367 | ¥22,487.34 |
5,000 | ¥10.82723 | ¥54,136.15 |