TLC5615ID | |
---|---|
DigiKey Part Number | 296-3007-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5615ID |
Description | IC DAC 10BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5615ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.63000 | ¥65.63 |
10 | ¥59.27900 | ¥592.79 |
75 | ¥56.51947 | ¥4,238.96 |
150 | ¥49.07527 | ¥7,361.29 |
300 | ¥46.86977 | ¥14,060.93 |
525 | ¥42.73408 | ¥22,435.39 |
1,050 | ¥37.22003 | ¥39,081.03 |