TLC556MDR | |
---|---|
DigiKey Part Number | 296-48689-2-ND - Tape & Reel (TR) 296-48689-1-ND - Cut Tape (CT) 296-48689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC556MDR |
Description | IC OSC TIMER DUAL 2.1MHZ 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC556MDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 5V ~ 15V | |
Current - Supply | 720 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥16.15200 | ¥161.52 |
25 | ¥15.24080 | ¥381.02 |
100 | ¥12.98480 | ¥1,298.48 |
250 | ¥12.19244 | ¥3,048.11 |
500 | ¥10.66834 | ¥5,334.17 |
1,000 | ¥8.83956 | ¥8,839.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.22989 | ¥20,574.72 |
5,000 | ¥7.92509 | ¥39,625.45 |