TLC556ID | |
---|---|
DigiKey Part Number | 296-10343-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC556ID |
Description | IC OSC TIMER DUAL 2.1MHZ 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC556ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 720 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.37200 | ¥123.72 |
50 | ¥11.67100 | ¥583.55 |
100 | ¥9.94370 | ¥994.37 |
250 | ¥9.33684 | ¥2,334.21 |
500 | ¥8.16958 | ¥4,084.79 |
1,000 | ¥6.76907 | ¥6,769.07 |
2,500 | ¥6.30227 | ¥15,755.67 |
5,000 | ¥6.06885 | ¥30,344.25 |